onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB MBR1560CT
- RS Stock No.:
- 186-7726
- Mfr. Part No.:
- MBR1560CT
- Brand:
- onsemi
This image is representative of the product range
Add 20 more to save $0.82
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 120 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.623 | $16.23 | - |
| 20 + | $1.582 | $15.82 | $0.82 |
*price indicative
- RS Stock No.:
- 186-7726
- Mfr. Part No.:
- MBR1560CT
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Barrier Rectifier | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Centre Tap | |
| Series | MBR1535CT - MBR1560CT | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.51mm | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Barrier Rectifier | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Centre Tap | ||
Series MBR1535CT - MBR1560CT | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 50mA | ||
Maximum Operating Temperature 150°C | ||
Height 16.51mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 60 V 15 A Schottky Barrier Rectifier Schottky 3-Pin TO-220AB
- onsemi 60 V 3 A Schottky Barrier Rectifier Schottky 3-Pin DPAK MBRD360T4G
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG
- onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK MBRB760-E3/45
- Vishay 60 V 7.5 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
