onsemi 45 V 60 A Schottky Barrier Rectifier Schottky 3-Pin TO-220 MBR60L45CTG

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$120.15

(exc. GST)

$132.15

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 100 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Tube*
Saving
50 - 50$2.403$120.15-
100 - 150$2.342$117.102%
200 +$2.307$115.353%

*price indicative

RS Stock No.:
186-7491
Mfr. Part No.:
MBR60L45CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Schottky Barrier Rectifier

Package Type

TO-220

Maximum Continuous Forward Current If

60A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

MBR60L45

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

760mV

Peak Reverse Current Ir

275mA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Standards/Approvals

UL 94 V-0, RoHS

Width

4.83mm

Height

15.75mm

Length

10.53mm

Automotive Standard

No

This product is an enhanced Schottky Power Rectifier with lower Vf and higher surge to provide lower power loss and higher efficiency.

Low Forward Voltage

Low Power Loss/High Efficiency

High Surge Capacity

175C Operating Junction Temperature

60 A Total (30 A Per Diode Leg)

Guard-Ring for Stress Protection

Mechanical Characteristics:

Case: Epoxy, Molded

Weight (Approximately): 1.9 Grams (TO220) and 4.3 Grams (TO247)

Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable

Lead Temperature for Soldering Purposes:260C Max. for 10 Seconds

Shipped 50 Units Per Plastic Tube for TO220 and 30 Units Per Plastic Tube for TO247

This is a Pb-Free Device

Benefits

Better and higher efficiencies

Applications

Power Supply Output Rectification

Power Management

Instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy