onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV10150V
- RS Stock No.:
- 186-7470
- Mfr. Part No.:
- FSV10150V
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save $130.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,505.00
(exc. GST)
$2,755.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.501 | $2,505.00 | - |
| 10000 - 15000 | $0.488 | $2,440.00 | $130.00 |
| 20000 + | $0.481 | $2,405.00 | $400.00 |
*price indicative
- RS Stock No.:
- 186-7470
- Mfr. Part No.:
- FSV10150V
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 20μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 840mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.63mm | |
| Standards/Approvals | IEC 61249 | |
| Length | 6.15mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 20μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 840mV | ||
Maximum Operating Temperature 150°C | ||
Width 4.63mm | ||
Standards/Approvals IEC 61249 | ||
Length 6.15mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Related links
- onsemi 150 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV10150V
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277
- onsemi 60 V 10 A Schottky Rectifier Schottky 3-Pin TO-277 FSV1060V
- ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1
- ROHM 150 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM150FNSTL
- ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STL1
- ROHM 200 V 10 A Schottky Diode & Rectifier Schottky 3-Pin TO-277GE RB088RSM20STFTL1
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
