ROHM 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin TO-277 YQ12RSM10SDTFTL1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$15.12

(exc. GST)

$16.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.024$15.12-
50 - 95$2.87$14.355%
100 - 495$2.66$13.3012%
500 - 995$2.446$12.2319%
1000 +$2.354$11.7722%

*price indicative

Packaging Options:
RS Stock No.:
264-613
Mfr. Part No.:
YQ12RSM10SDTFTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

YQ

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

670mV

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

27mA

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Length

6.65mm

Height

1.2mm

Width

4.75mm

Automotive Standard

AEC-Q101

The ROHM Schottky barrier diode with a trench MOS structure operates at 100V and 12A in a TO-277GE package, designed for automotive applications. It optimizes the tradeoff between low VF and low IR while ensuring stable operation at high temperatures. Ideal for switching power supplies, freewheel diodes, and reverse polarity protection applications.

High reliability

Small power mold type

Low VF and low IR

Low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy