onsemi 150 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3595
- RS Stock No.:
- 186-7452
- Mfr. Part No.:
- 1N3595
- Brand:
- onsemi
This image is representative of the product range
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 bag of 5000 units)*
$240.00
(exc. GST)
$265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 22 December 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.048 | $240.00 | - |
| 10000 - 15000 | $0.047 | $235.00 | $10.00 |
| 20000 + | $0.046 | $230.00 | $40.00 |
*price indicative
- RS Stock No.:
- 186-7452
- Mfr. Part No.:
- 1N3595
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Small Signal Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 3μA | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.56mm | |
| Diameter | 1.91mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Small Signal Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 3μA | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 175°C | ||
Height 4.56mm | ||
Diameter 1.91mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi 150 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3595
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N485BTR
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N457TR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR
