onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$450.00

(exc. GST)

$500.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.045$450.00-
50000 +$0.04$400.0011%

*price indicative

RS Stock No.:
169-8683
Mfr. Part No.:
1N459ATR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Small Signal Diode

Package Type

DO-35

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

200V

Series

1N459A

Diode Configuration

Single

Rectifier Type

Small Signal

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Diameter

1.91mm

Height

4.56mm

Length

1.91mm

Automotive Standard

No

Small Signal Switching Diodes, ON Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy