onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- RS Stock No.:
- 169-8678
- Mfr. Part No.:
- 1N457TR
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8678
- Mfr. Part No.:
- 1N457TR
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Small Signal Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.56mm | |
| Length | 1.91mm | |
| Standards/Approvals | No | |
| Diameter | 1.91mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Small Signal Diode | ||
Mount Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Height 4.56mm | ||
Length 1.91mm | ||
Standards/Approvals No | ||
Diameter 1.91mm | ||
Automotive Standard No | ||
Small Signal Switching Diodes, ON Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi 70 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N457TR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N485BTR
- onsemi 200 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 150 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3595
- onsemi 150 V 200 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N3070TR
- onsemi 200 V 500 mA Small Signal Diode Small Signal 2-Pin DO-35 1N459ATR












