onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123 SS34FA
- RS Stock No.:
- 184-1417
- Distrelec Article No.:
- 304-38-690
- Mfr. Part No.:
- SS34FA
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$34.40
(exc. GST)
$37.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.688 | $34.40 | - |
| 750 - 1450 | $0.671 | $33.55 | 2% |
| 1500 + | $0.661 | $33.05 | 3% |
*price indicative
- RS Stock No.:
- 184-1417
- Distrelec Article No.:
- 304-38-690
- Mfr. Part No.:
- SS34FA
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 60mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Height | 1.43mm | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 60mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Height 1.43mm | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Power Loss, High Efficiency
Guard Ring for Overvoltage Protection
High Surge Current Capability
Related links
- onsemi 40 V 3 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 2 A Diode Schottky 2-Pin SOD-123
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123 MBR140SFT1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T1G
- onsemi 40 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0540T3G
- onsemi 40 V 1 A Diode Schottky 2-Pin SOD-123 MBR140SFT3G
