onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- RS Stock No.:
- 184-1380
- Mfr. Part No.:
- NSR0620P2T5G
- Brand:
- onsemi
This image is representative of the product range
Add 2000 more to save $12.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$22.20
(exc. GST)
$24.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1900 | $0.222 | $22.20 | - |
| 2000 - 3900 | $0.216 | $21.60 | $12.00 |
| 4000 + | $0.213 | $21.30 | $36.00 |
*price indicative
- RS Stock No.:
- 184-1380
- Mfr. Part No.:
- NSR0620P2T5G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 350mV | |
| Peak Reverse Current Ir | -2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Height | 400μm | |
| Length | 850μm | |
| Standards/Approvals | No | |
| Width | 650μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 350mV | ||
Peak Reverse Current Ir -2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Height 400μm | ||
Length 850μm | ||
Standards/Approvals No | ||
Width 650μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402
- onsemi 20 V 500 mA Schottky Barrier Diode Schottky 2-Pin DSN0402 NSR05F20NXT5G
