onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- RS Stock No.:
- 793-1033
- Mfr. Part No.:
- NSR0520V2T1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$8.60
(exc. GST)
$9.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) shipping from 16 June 2027
- Plus 18,000 unit(s) shipping from 08 September 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 700 | $0.172 | $8.60 | - |
| 750 - 1450 | $0.168 | $8.40 | 2% |
| 1500 + | $0.166 | $8.30 | 3% |
*price indicative
- RS Stock No.:
- 793-1033
- Mfr. Part No.:
- NSR0520V2T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | NSR0520V2 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Reverse Current Ir | 30μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Peak Reverse Recovery Time trr | 12ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Length | 1.3mm | |
| Height | 700μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series NSR0520V2 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Reverse Current Ir 30μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Peak Reverse Recovery Time trr 12ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Length 1.3mm | ||
Height 700μm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
