Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA
- RS Stock No.:
- 180-7014
- Mfr. Part No.:
- S2G-E3/52T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 750 units)*
$85.50
(exc. GST)
$93.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8,250 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $0.114 | $85.50 |
| 3750 + | $0.103 | $77.25 |
*price indicative
- RS Stock No.:
- 180-7014
- Mfr. Part No.:
- S2G-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Length | 5.59mm | |
| Standards/Approvals | No | |
| Width | 3.94 mm | |
| Height | 2.43mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Length 5.59mm | ||
Standards/Approvals No | ||
Width 3.94 mm | ||
Height 2.43mm | ||
Automotive Standard AEC-Q101 | ||
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
APPLICATIONS:
For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive and telecommunication.
Related links
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA S2G-E3/52T
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA RS2G-E3/52T
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AA
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 50 V 2 A Diode Switching 2-Pin DO-214AA
