Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A
- RS Stock No.:
- 180-7009
- Mfr. Part No.:
- RGF1G-E3/67A
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$957.00
(exc. GST)
$1,053.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.638 | $957.00 |
| 3000 - 3000 | $0.627 | $940.50 |
| 4500 - 7500 | $0.609 | $913.50 |
| 9000 + | $0.584 | $876.00 |
*price indicative
- RS Stock No.:
- 180-7009
- Mfr. Part No.:
- RGF1G-E3/67A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Height | 2.74mm | |
| Standards/Approvals | No | |
| Length | 5.74mm | |
| Width | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Height 2.74mm | ||
Standards/Approvals No | ||
Length 5.74mm | ||
Width 2.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA RGF1G-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA GF1G-E3/67A
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1300 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
