Vishay 400 V 1 A Diode General Purpose 2-Pin DO-214BA

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save -

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$919.50

(exc. GST)

$1,011.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.613$919.50-
3000 - 4500$0.607$910.50-
6000 +$0.599$898.502%

*price indicative

RS Stock No.:
918-9216
Mfr. Part No.:
GF1G-E3/67A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214BA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

400V

Series

GF1G

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Recovery Time trr

2μs

Maximum Operating Temperature

175°C

Height

2.74mm

Width

2.9mm

Standards/Approvals

No

Length

4.75mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


  • RS Stock No. 6290473P
  • Mfr. Part No. GF1G-E3/67A
Each (Supplied on a Reel)
$1.519
  • RS Stock No. 1807185P
  • Mfr. Part No. RGF1G-E3/67A
Each (Supplied on a Reel)
$1.519
  • RS Stock No. 6290473
  • Mfr. Part No. GF1G-E3/67A
Each (In a Pack of 10)
$1.519
  • RS Stock No. 1652594
  • Mfr. Part No. RGF1G-E3/67A
Each (On a Reel of 1500)
$0.266

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy