Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214BA
- RS Stock No.:
- 918-9212
- Mfr. Part No.:
- GF1D-E3/67A
- Brand:
- Vishay
This image is representative of the product range
Add 7500 more to save $465.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$936.00
(exc. GST)
$1,029.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.624 | $936.00 | - |
| 7500 + | $0.562 | $843.00 | $465.00 |
*price indicative
- RS Stock No.:
- 918-9212
- Mfr. Part No.:
- GF1D-E3/67A
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | GF1D | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series GF1D | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 175°C | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Standard Recovery Rectifiers, 1A up to 450V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA GF1D-E3/67A
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA RGF1D-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1300 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA RGF1G-E3/67A
