Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04,215

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$183.00

(exc. GST)

$201.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.061$183.00-
6000 - 9000$0.06$180.001%
12000 +$0.059$177.003%

*price indicative

RS Stock No.:
179-1128
Mfr. Part No.:
BAS70-04,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70-04

Diode Configuration

Series

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

750mV

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Peak Reverse Current Ir

100nA

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, up to 120mA, Nexperia


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


  • RS Stock No. 8652081
  • Mfr. Part No. BAS70-04,215
Each (In a Pack of 300)
$0.111
  • RS Stock No. 1689629
  • Mfr. Part No. BAS70-05,215
Each (On a Reel of 3000)
$0.061
  • RS Stock No. 1791127
  • Mfr. Part No. BAS70,215
Each (On a Reel of 3000)
$0.061
Each (On a Reel of 3000)
$0.068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy