onsemi 60 V 6 A Diode Switching 3-Pin DPAK MBRD660CTT4G
- RS Stock No.:
- 122-0076
- Mfr. Part No.:
- MBRD660CTT4G
- Brand:
- onsemi
This image is representative of the product range
Add 12500 more to save $825.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,652.50
(exc. GST)
$1,817.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.661 | $1,652.50 | - |
| 12500 + | $0.595 | $1,487.50 | $825.00 |
*price indicative
- RS Stock No.:
- 122-0076
- Mfr. Part No.:
- MBRD660CTT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Height 2.38mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
ON Semiconductor Schottky Barrier Diodes
Standards
Related links
- onsemi 60 V 6 A Diode Switching 3-Pin DPAK MBRD660CTT4G
- onsemi 40 V 6 A Diode Switching 3-Pin DPAK
- onsemi 20 V 6 A Diode Switching 3-Pin DPAK
- onsemi 20 V 6 A Diode Switching 3-Pin DPAK MBRD620CTT4G
- onsemi 40 V 6 A Diode Switching 3-Pin DPAK MBRD640CTT4G
- onsemi 60 V 40 A Diode Switching 3-Pin TO-220
- onsemi 60 V 20 A Diode Switching 3-Pin TO-220
- onsemi 60 V 30 A Diode Switching 3-Pin TO-220
