Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAS40-04 RF
- RS Stock No.:
- 177-5866
- Mfr. Part No.:
- BAS40-04 RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-5866
- Mfr. Part No.:
- BAS40-04 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Series | |
| Series | BAS40 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Peak Reverse Current Ir | 200nA | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Series | ||
Series BAS40 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Peak Reverse Current Ir 200nA | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAS40-04 RF
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAS40-05 RF
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-04-7-F
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
- Vishay 40 V 200 mA Small Signal Schottky Diode Schottky 3-Pin SOT-23 BAS40-04-E3-08
