Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04 RF
- RS Stock No.:
- 169-9012
- Mfr. Part No.:
- BAS70-04 RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$201.00
(exc. GST)
$222.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.067 | $201.00 |
| 6000 - 9000 | $0.065 | $195.00 |
| 12000 + | $0.064 | $192.00 |
*price indicative
- RS Stock No.:
- 169-9012
- Mfr. Part No.:
- BAS70-04 RF
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 100nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 100nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04 RF
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23 BAS70-04-7-F
- DiodesZetex 70 V 70 mA Diode Switching 3-Pin SOT-23
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23
- STMicroelectronics 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-04FILM
- Nexperia 70 V 70 mA Diode Schottky 3-Pin SOT-23
