Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAS40-05 RF
- RS Stock No.:
- 796-9596
- Mfr. Part No.:
- BAS40-05 RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$36.50
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | $0.146 | $36.50 |
| 750 - 1250 | $0.142 | $35.50 |
| 1500 + | $0.14 | $35.00 |
*price indicative
- RS Stock No.:
- 796-9596
- Mfr. Part No.:
- BAS40-05 RF
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40 | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40 | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 200nA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAS40-04 RF
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23 BAS40-05-7-F
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS70-05 RF
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23
- Taiwan Semiconductor 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54S RF
