ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB500SM-30T2R
- RS Stock No.:
- 215-9843
- Mfr. Part No.:
- RB500SM-30T2R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 40000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$528.00
(exc. GST)
$584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 32000 | $0.066 | $528.00 | - |
| 40000 + | $0.06 | $480.00 | 9% |
*price indicative
- RS Stock No.:
- 215-9843
- Mfr. Part No.:
- RB500SM-30T2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | RB500SM | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 850μm | |
| Length | 1.25mm | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series RB500SM | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 150°C | ||
Width 850μm | ||
Length 1.25mm | ||
Height 700μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Rohm 30V Schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
High reliability
Low VF
V schottky barrier diode having epitaxial planar type structure. It has small mold type and mainly used in small current rectification application.
Related links
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB500SM-30T2R
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-523 RB501SM-30FHT2R
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923
- ROHM 30 V 100 mA Schottky Barrier Schottky 2-Pin SOD-923 RB520CS-30FHT2RA
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 200 mA Schottky Barrier Schottky 2-Pin SOD-523
- ROHM 30 V 30 mA Schottky Barrier Schottky 2-Pin SOD-523 RB751SM-40FHT2R
