DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
- RS Stock No.:
- 170-8994
- Mfr. Part No.:
- SDM03MT40-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8994
- Mfr. Part No.:
- SDM03MT40-7-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-26 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SDM03MT40 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 6 | |
| Peak Reverse Current Ir | 1μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 370mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Standards/Approvals | FBI | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-26 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SDM03MT40 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 6 | ||
Peak Reverse Current Ir 1μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 370mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Standards/Approvals FBI | ||
Width 1.7mm | ||
Length 3.1mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 30 mA Diode Schottky 6-Pin SOT-26 SDM03MT40-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26 SD103ASDM-7-F
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SC-88
- DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SC-88 SD103ATW-7-F
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-323
- DiodesZetex 30 V 200 mA Diode Schottky 6-Pin SC-88
- DiodesZetex 40 V 200 mA Diode Switching 3-Pin SOT-23
