DiodesZetex 40 V 350 mA Diode Schottky 6-Pin SOT-26 SD103ASDM-7-F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$18.90

(exc. GST)

$20.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,800 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.756$18.90-
750 - 1475$0.747$18.681%
1500 +$0.733$18.333%

*price indicative

Packaging Options:
RS Stock No.:
708-2305
Mfr. Part No.:
SD103ASDM-7-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOT-26

Maximum Continuous Forward Current If

350mA

Peak Reverse Repetitive Voltage Vrrm

40V

Series

SD103ASDM

Diode Configuration

Series

Rectifier Type

Schottky

Pin Count

6

Peak Non-Repetitive Forward Surge Current Ifsm

1.5A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

10ns

Height

1.3mm

Length

3.1mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

AEC

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy