Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK MBRS10H200CT RN
- RS Stock No.:
- 743-5939
- Mfr. Part No.:
- MBRS10H200CT RN
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.15
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $3.43 | $17.15 |
| 200 - 395 | $3.342 | $16.71 |
| 400 + | $3.298 | $16.49 |
*price indicative
- RS Stock No.:
- 743-5939
- Mfr. Part No.:
- MBRS10H200CT RN
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 1mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 970mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.7mm | |
| Width | 10.65mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Common Cathode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 1mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 970mV | ||
Maximum Operating Temperature 175°C | ||
Height 4.7mm | ||
Width 10.65mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 10 A Diode General Purpose 3-Pin D2PAK
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 1 A Diode General Purpose 2-Pin Sub SMA HS1DL R3G
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 30 A Rectifier & Schottky Diode TO-220AB
