Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD UG4D
- RS Stock No.:
- 688-2303
- Mfr. Part No.:
- UG4D
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) shipping from 10 November 2026
- Plus 130 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.013 | $10.13 |
| 250 - 490 | $0.987 | $9.87 |
| 500 + | $0.972 | $9.72 |
*price indicative
- RS Stock No.:
- 688-2303
- Mfr. Part No.:
- UG4D
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | UG4X | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 950mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 20ns | |
| Height | 5.6mm | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Diameter | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series UG4X | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 950mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 20ns | ||
Height 5.6mm | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Diameter 5.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 200 V 4 A Diode Switching 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 4 A Diode General Purpose 2-Pin DO-201AD MUR420
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD
- Taiwan Semiconductor 200 V 3 A Silicon Rectifiers General Purpose 2-Pin DO-201AD BY251G
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D R2
- Taiwan Semiconductor 200 V 6 A Diode Schottky 2-Pin R-6 6A20G R0
- onsemi 200 V 4 A Diode Switching 2-Pin DO-201AD
