Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$612.00

(exc. GST)

$672.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.204$612.00-
6000 - 9000$0.199$597.002%
12000 +$0.196$588.003%

*price indicative

RS Stock No.:
170-2224
Mfr. Part No.:
SS3P5-M3/84A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

SMP

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

SS3P5

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

45A

Maximum Forward Voltage Vf

610mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

3.61mm

Height

1.15mm

Standards/Approvals

No

Width

2.18mm

Automotive Standard

No

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy