Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA SK110B R4
- RS Stock No.:
- 169-8977
- Mfr. Part No.:
- SK110B R4
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,087.00
(exc. GST)
$3,396.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 9,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.029 | $3,087.00 |
| 15000 + | $0.926 | $2,778.00 |
*price indicative
- RS Stock No.:
- 169-8977
- Mfr. Part No.:
- SK110B R4
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SK110B | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.73mm | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SK110B | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.73mm | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Length 4.75mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA SK310B R4
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA S4B
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-214AA S2B R5
