Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA RS2B R5
- RS Stock No.:
- 170-4101
- Mfr. Part No.:
- RS2B R5
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-4101
- Mfr. Part No.:
- RS2B R5
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | RS2 | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 150ns | |
| Width | 3.73mm | |
| Length | 4.75mm | |
| Height | 2.61mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series RS2 | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 150ns | ||
Width 3.73mm | ||
Length 4.75mm | ||
Height 2.61mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 100 V 2 A Diode Fast Recovery 2-Pin DO-214AA RS2B R5
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 1 kV 2 A Diode Fast Recovery 2-Pin DO-214AA RS2M R5
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 4 A Diode Recovery 2-Pin DO-214AA S4B
- Taiwan Semiconductor 100 V 2 A Diode Switching 2-Pin DO-214AA S2B R5
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 1 A Diode Schottky 2-Pin DO-214AA
