DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI323 PD3S120L-7
- RS Stock No.:
- 169-7409
- Mfr. Part No.:
- PD3S120L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,323.00
(exc. GST)
$1,455.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.441 | $1,323.00 |
| 6000 - 9000 | $0.43 | $1,290.00 |
| 12000 + | $0.424 | $1,272.00 |
*price indicative
- RS Stock No.:
- 169-7409
- Mfr. Part No.:
- PD3S120L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | PowerDI323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | PD3S120L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 33A | |
| Maximum Forward Voltage Vf | 420mV | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.95mm | |
| Length | 1.95mm | |
| Standards/Approvals | FBI | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type PowerDI323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series PD3S120L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 33A | ||
Maximum Forward Voltage Vf 420mV | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.95mm | ||
Length 1.95mm | ||
Standards/Approvals FBI | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI323 PD3S120L-7
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI323
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI323
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS120L-7
- DiodesZetex 20 V 350 mA Diode Schottky 2-Pin SOD-123 SD103CW-7-F
