DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI323 PD3S160-7
- RS Stock No.:
- 122-0274
- Mfr. Part No.:
- PD3S160-7
- Brand:
- DiodesZetex
Get a bulk buy discount
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,170.00
(exc. GST)
$1,290.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.39 | $1,170.00 | - |
| 6000 - 9000 | $0.387 | $1,161.00 | $18.00 |
| 12000 + | $0.378 | $1,134.00 | $144.00 |
*price indicative
- RS Stock No.:
- 122-0274
- Mfr. Part No.:
- PD3S160-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | PowerDI323 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | PD3S160 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 22A | |
| Maximum Forward Voltage Vf | 640mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.95mm | |
| Height | 700μm | |
| Standards/Approvals | FBI | |
| Width | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type PowerDI323 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series PD3S160 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 22A | ||
Maximum Forward Voltage Vf 640mV | ||
Maximum Operating Temperature 150°C | ||
Length 1.95mm | ||
Height 700μm | ||
Standards/Approvals FBI | ||
Width 1.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 300mA to 1A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI323 PD3S160-7
- DiodesZetex 30 V 2 A Diode Schottky 2-Pin PowerDI323
- DiodesZetex 20 V 1 A Diode Schottky 2-Pin PowerDI323
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 2 A Diode Schottky 2-Pin PowerDI123
- DiodesZetex 60 V 1 A Diode Schottky 2-Pin PowerDI123 DFLS160-7
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123
- DiodesZetex 60 V 3 A Diode Barrier 2-Pin PowerDI123
