Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC US1D-E3/61T

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1800 units)*

$356.40

(exc. GST)

$392.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,800 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1800 - 7200$0.198$356.40-
9000 +$0.192$345.603%

*price indicative

RS Stock No.:
169-6063
Mfr. Part No.:
US1D-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

US1

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10μA

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, UL 94 V-0, Halogen Free (JEDEC JS709A), J-STD-002, JESD 22-B102, J-STD-020, JESD 201 Class 2

Width

2.79mm

Height

2.09mm

Length

4.5mm

Automotive Standard

AEC-Q101

Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers


From Vishay, the US1A and US1M series are ultrafast surface mount rectifier diodes. Featuring a small, low profile package, these rectifiers can be used by automatic pick and place machines.

Features and Benefits


• US1A and US1M rectifiers feature matte tin plated leads (solderable per J-STD-002 and JESD 22 B-102 depending on model).

• A coloured band indicates the cathode end.

• These rectifiers are constructed with a glass passivated pallet chip junction that can enhance reverse voltage resistance and decrease the risk of leakage.

• These rectifier diodes are efficient with ultra fast reverse recovery time and low switching losses.

• US1A and US1M rectifiers meet MSL 1 (Moisture Sensitivity Level 1), which means the package is robust and not sensitive to moisture during reflow.

• Capable of managing high forward surges.

Applications


These rectifiers are suited to freewheeling and high frequency applications. They can be used for switching mode inverters and converters in computers, telecommunications and consumer products.

With an AEC-Q101 qualification these rectifiers are also suitable for use in automotive applications.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy