Vishay 300V 15A, Rectifier Diode, 2-Pin DO-5 VS-1N3211R
- RS Stock No.:
- 169-5989
- Mfr. Part No.:
- VS-1N3211R
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5989
- Mfr. Part No.:
- VS-1N3211R
- Brand:
- Vishay
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
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 300V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.5V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 297A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 300V | ||
Diode Configuration Stud Anode | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.5V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 297A | ||
- COO (Country of Origin):
- IT
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 300V 15A 2-Pin DO-5 VS-1N3211R
- Vishay 300V 100A 2-Pin DO-5 VS-1N3290R
- Vishay 800V 70A 2-Pin DO-5 VS-70HFR80M
- Vishay 800V 85A 2-Pin DO-5 VS-85HFR80M
- Vishay 300V 150A 2-Pin DO-8 VS-150K30A
- Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5
- Vishay 1000 V 35 A Diode General Purpose 2-Pin DO-5