Vishay 800V 70A, Rectifier Diode, 2-Pin DO-5 VS-70HFR80M
- RS Stock No.:
- 238-4760
- Mfr. Part No.:
- VS-70HFR80M
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$29.35
(exc. GST)
$32.28
(inc. GST)
- RS Stock No.:
- 238-4760
- Mfr. Part No.:
- VS-70HFR80M
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current | 70A | |
| Peak Reverse Repetitive Voltage | 800V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.35V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 1.3kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current 70A | ||
Peak Reverse Repetitive Voltage 800V | ||
Diode Configuration Stud Anode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.35V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 1.3kA | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial level.
Types up to 1600 V VRRM
Leaded version available
Leaded version available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 800V 85A 2-Pin DO-5 VS-85HFR80M
- Vishay 300V 15A 2-Pin DO-5 VS-1N3211R
- Vishay 300V 100A 2-Pin DO-5 VS-1N3290R
- Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5
- Vishay 1000 V 35 A Diode General Purpose 2-Pin DO-5
- Vishay 1200 V 85 A Diode Recovery 2-Pin DO-5 VS-85HF120M
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5 VS-70HFLR40S02

