STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST10H100SB-TR
- RS Stock No.:
- 275-1371
- Mfr. Part No.:
- STPST10H100SB-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10000 more to save $100.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,757.50
(exc. GST)
$1,932.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 7500 | $0.703 | $1,757.50 | - |
| 10000 + | $0.693 | $1,732.50 | $100.00 |
*price indicative
- RS Stock No.:
- 275-1371
- Mfr. Part No.:
- STPST10H100SB-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 2.4mm | |
| Height | 10.1mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 2.4mm | ||
Height 10.1mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST10H100SB-TR
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 30 A Diode Rectifier Diode 3-Pin DPAK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST15H100SB-TR
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin DPAK STPST5H100SB-TR
- STMicroelectronics 100 V 40 A Diode Rectifier Diode 3-Pin D2PAK
