STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L30U
- RS Stock No.:
- 168-6092
- Mfr. Part No.:
- STPS1L30U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$350.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 02 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.14 | $350.00 | - |
| 5000 - 22500 | $0.136 | $340.00 | 2% |
| 25000 + | $0.123 | $307.50 | 12% |
*price indicative
- RS Stock No.:
- 168-6092
- Mfr. Part No.:
- STPS1L30U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | STPS1L30 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 260mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series STPS1L30 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 260mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 4.6mm | ||
Width 3.95mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4854615
- Mfr. Part No. STPS1L30U
- RS Stock No. 4854615P
- Mfr. Part No. STPS1L30U
- RS Stock No. 6531831P
- Mfr. Part No. STPS1H100U
- RS Stock No. 0463969P
- Mfr. Part No. MBRS130T3G
Related links
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L30U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L30A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS130A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818







