STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- RS Stock No.:
- 168-5757
- Mfr. Part No.:
- STPS130U
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$370.00
(exc. GST)
$407.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.148 | $370.00 |
| 5000 - 7500 | $0.144 | $360.00 |
| 10000 + | $0.142 | $355.00 |
*price indicative
- RS Stock No.:
- 168-5757
- Mfr. Part No.:
- STPS130U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | STPS130 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 260mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Operating Temperature | 150°C | |
| Diameter | 1.65mm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series STPS130 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 260mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Operating Temperature 150°C | ||
Diameter 1.65mm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L30U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L30A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS130A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818
