STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS130U
- RS Stock No.:
- 249-886
- Mfr. Part No.:
- STPS130U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$8.08
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 620 | $0.404 | $8.08 | - |
| 640 - 1240 | $0.394 | $7.88 | 2% |
| 1260 + | $0.388 | $7.76 | 3% |
*price indicative
- RS Stock No.:
- 249-886
- Mfr. Part No.:
- STPS130U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | STPS130 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 260mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Diameter | 1.65mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series STPS130 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 260mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Width 3.95mm | ||
Diameter 1.65mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L30U
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L30A
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA STPS130AFN
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin DO-41 1N5818
- STMicroelectronics 30 V 1 A Diode Schottky 2-Pin SMA
