STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3R06U
- RS Stock No.:
- 168-5759
- Mfr. Part No.:
- STTH3R06U
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$597.50
(exc. GST)
$657.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 5,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.239 | $597.50 | - |
| 12500 + | $0.215 | $537.50 | 10% |
*price indicative
- RS Stock No.:
- 168-5759
- Mfr. Part No.:
- STTH3R06U
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | STTH3R06 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 3μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 45A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Reverse Recovery Time trr | 30ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 5.3mm | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | RoHS | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series STTH3R06 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 3μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 45A | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Reverse Recovery Time trr 30ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 5.3mm | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals RoHS | ||
Width 3.95mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3R06U
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 3 A Diode Switching 2-Pin DO-214AA STTH3L06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2L06U
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AA STTH2R06U
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1R06U
