STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AB STPS3L40S
- RS Stock No.:
- 168-5744
- Mfr. Part No.:
- STPS3L40S
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$567.50
(exc. GST)
$625.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.227 | $567.50 | - |
| 5000 - 7500 | $0.221 | $552.50 | 2% |
| 10000 + | $0.218 | $545.00 | 3% |
*price indicative
- RS Stock No.:
- 168-5744
- Mfr. Part No.:
- STPS3L40S
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS3L40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 400mV | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS3L40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 400mV | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 150°C | ||
Length 7.15mm | ||
Height 2.45mm | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 0249145
- Mfr. Part No. STPS3L40S
- RS Stock No. 0249145P
- Mfr. Part No. STPS3L40S
- RS Stock No. 4860266P
- Mfr. Part No. STPS340S
- RS Stock No. 4860266
- Mfr. Part No. STPS340S
Related links
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L40S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA STPS340S
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA STPS340U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L40U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U









