IXYS 800 V 11 A Diode General Purpose 3-Pin TO-220AB DSP8-08A
- RS Stock No.:
- 168-4656
- Mfr. Part No.:
- DSP8-08A
- Brand:
- IXYS
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$165.65
(exc. GST)
$182.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.313 | $165.65 | - |
| 100 - 150 | $3.231 | $161.55 | 2% |
| 200 + | $3.182 | $159.10 | 3% |
*price indicative
- RS Stock No.:
- 168-4656
- Mfr. Part No.:
- DSP8-08A
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 11A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 180°C | |
| Height | 16mm | |
| Length | 10.66mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 11A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 180°C | ||
Height 16mm | ||
Length 10.66mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 800 V 11 A Diode Recovery 3-Pin TO-220 DSP8-08A
- IXYS 800 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 800 V 30 A Diode Recovery 2-Pin TO-220 DSI30-08A
- IXYS 1200 V 8 A Diode Recovery 3-Pin TO-220
- IXYS 1200 V 8 A Diode Recovery 3-Pin TO-220 DSP8-12A
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220
- IXYS 1200 V 11 A Diode Switching 2-Pin TO-220 DSEI12-12A
- ROHM 800 V 5 A Diode Fast Recovery 3-Pin TO-220 RFN5TF8SC9
