IXYS 800 V 30 A Diode General Purpose 2-Pin TO-220AC DSI30-08A
- RS Stock No.:
- 761-4019
- Distrelec Article No.:
- 304-45-326
- Mfr. Part No.:
- DSI30-08A
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$37.94
(exc. GST)
$41.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $7.588 | $37.94 |
| 15 + | $7.398 | $36.99 |
*price indicative
- RS Stock No.:
- 761-4019
- Distrelec Article No.:
- 304-45-326
- Mfr. Part No.:
- DSI30-08A
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | DSI30 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 330A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 1.45V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 16.51mm | |
| Width | 4.82mm | |
| Length | 10.66mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series DSI30 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 330A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 1.45V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 16.51mm | ||
Width 4.82mm | ||
Length 10.66mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 800 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 1200 V 30 A Diode Recovery 2-Pin TO-220 DSI30-12A
- IXYS 1200 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 1600 V 30 A Diode Recovery 2-Pin TO-220 DSI30-16A
- IXYS 1600 V 30 A Diode Recovery 2-Pin TO-220
- IXYS 800 V 11 A Diode Recovery 3-Pin TO-220 DSP8-08A
- IXYS 800 V 11 A Diode Recovery 3-Pin TO-220
- Vishay 600 V 30 A Diode Fast Recovery 2-Pin TO-220 VS-ETU3006-M3
