IXYS 600 V 30 A Diode Switching 2-Pin TO-220AC
- RS Stock No.:
- 168-4512
- Mfr. Part No.:
- DHG30I600PA
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4512
- Mfr. Part No.:
- DHG30I600PA
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2.37V | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Length | 10.66mm | |
| Height | 9.66mm | |
| Width | 4.82mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2.37V | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Length 10.66mm | ||
Height 9.66mm | ||
Width 4.82mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 30 A Diode Switching 2-Pin TO-220 DHG30I600PA
- IXYS 600 V 30 A Diode Switching 2-Pin TO-247 DHG30I600HA
- IXYS 600 V 30 A Diode Switching 2-Pin TO-247
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247 DSEK60-06A
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-06C
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-06C
