IXYS 600 V 30 A Diode Switching 2-Pin TO-247AD
- RS Stock No.:
- 146-1699
- Mfr. Part No.:
- DHG30I600HA
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$497.37
(exc. GST)
$547.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $16.579 | $497.37 |
| 60 - 90 | $16.165 | $484.95 |
| 120 + | $15.917 | $477.51 |
*price indicative
- RS Stock No.:
- 146-1699
- Mfr. Part No.:
- DHG30I600HA
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Forward Voltage Vf | 2.36V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 35ns | |
| Width | 5.3mm | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Forward Voltage Vf 2.36V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 35ns | ||
Width 5.3mm | ||
Length 16.26mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 30 A Diode Switching 2-Pin TO-247 DHG30I600HA
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247
- IXYS 600 V 30 A Diode Switching 3-Pin TO-247 DSEK60-06A
- IXYS 600 V 30 A Diode Switching 2-Pin TO-220
- IXYS 600 V 30 A Diode Switching 2-Pin TO-220 DHG30I600PA
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-06C
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-06C
