IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-06C
- RS Stock No.:
- 192-708
- Distrelec Article No.:
- 302-53-196
- Mfr. Part No.:
- DSEI2X31-06C
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$50.54
(exc. GST)
$55.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 285 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 2 | $50.54 |
| 3 - 4 | $49.67 |
| 5 + | $48.80 |
*price indicative
- RS Stock No.:
- 192-708
- Distrelec Article No.:
- 302-53-196
- Mfr. Part No.:
- DSEI2X31-06C
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Isolated | |
| Series | DSEI2X31-06C | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 320A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Length | 47mm | |
| Width | 30.3mm | |
| Standards/Approvals | No | |
| Height | 9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Isolated | ||
Series DSEI2X31-06C | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 320A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Length 47mm | ||
Width 30.3mm | ||
Standards/Approvals No | ||
Height 9mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 600 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X30-06C
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-04C
- IXYS 1200 V 28 A Diode Switching 4-Pin SOT-227
- IXYS 1200 V 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-10B
