onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AB S310
- RS Stock No.:
- 166-1988
- Mfr. Part No.:
- S310
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,962.00
(exc. GST)
$2,157.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.654 | $1,962.00 | - |
| 6000 - 9000 | $0.638 | $1,914.00 | 2% |
| 12000 + | $0.628 | $1,884.00 | 3% |
*price indicative
- RS Stock No.:
- 166-1988
- Mfr. Part No.:
- S310
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | S310 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.75mm | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series S310 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 150°C | ||
Height 2.75mm | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 7.15mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
- RS Stock No. 8032014
- Mfr. Part No. S310
- RS Stock No. 8032014P
- Mfr. Part No. S310
- RS Stock No. 7811131
- Mfr. Part No. NRVBS3100T3G
- RS Stock No. 7811131P
- Mfr. Part No. NRVBS3100T3G
Related links
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA S310
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA MBRS3100T3G
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA NRVBS3100T3G
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA
- onsemi 100 V 3 A Diode Fast Recovery 2-Pin DO-214AA ES3B
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA
- onsemi 100 V 2 A Diode Schottky 2-Pin DO-214AA MBRS1100T3G








