Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323F PMEG2020EJ,115

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$564.00

(exc. GST)

$621.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.188$564.00-
15000 +$0.17$510.009%

*price indicative

RS Stock No.:
166-1497
Mfr. Part No.:
PMEG2020EJ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOD-323F

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

PMEG2020EJ

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

525mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.35mm

Height

800μm

Length

1.8mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy