Nexperia 20 V 2 A Diode Schottky 2-Pin SOD-323 PMEG2020AEA,115

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$14.26

(exc. GST)

$15.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
  • Plus 3,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.713$14.26-
760 - 1480$0.703$14.061%
1500 +$0.687$13.743%

*price indicative

Packaging Options:
RS Stock No.:
485-735
Mfr. Part No.:
PMEG2020AEA,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

PMEG2020AEA

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

525mV

Peak Non-Repetitive Forward Surge Current Ifsm

9A

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

150°C

Length

1.8mm

Height

1.05mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 8A


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


  • RS Stock No. 0485713
  • Mfr. Part No. PMEG2010EA,115
Each (In a Pack of 20)
$0.329
  • RS Stock No. 0485509
  • Mfr. Part No. PMEG2010BEA,115
Each (In a Pack of 20)
$0.413
  • RS Stock No. 0485486
  • Mfr. Part No. BAT760,115
Each (In a Pack of 20)
$0.371
  • RS Stock No. 0485587
  • Mfr. Part No. PMEG3010BEA,115
Each (In a Pack of 20)
$0.522

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy