Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG2005AEA,115
- RS Stock No.:
- 485-723
- Mfr. Part No.:
- PMEG2005AEA,115
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.88
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,860 unit(s) shipping from 28 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.394 | $7.88 | - |
| 760 - 1480 | $0.385 | $7.70 | 2% |
| 1500 + | $0.379 | $7.58 | 3% |
*price indicative
- RS Stock No.:
- 485-723
- Mfr. Part No.:
- PMEG2005AEA,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | PMEG2005AEA | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 390mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.8mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series PMEG2005AEA | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 390mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.8mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG2005EJ,115
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 20 V 500 mA Diode Schottky 2-Pin I-IGIA
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005EJ,115
