Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882 BAS70L,315
- RS Stock No.:
- 170-5420
- Mfr. Part No.:
- BAS70L,315
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$13.00
(exc. GST)
$14.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.13 | $13.00 |
| 2500 - 4900 | $0.127 | $12.70 |
| 5000 + | $0.125 | $12.50 |
*price indicative
- RS Stock No.:
- 170-5420
- Mfr. Part No.:
- BAS70L,315
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Series | BAS70 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 620μm | |
| Height | 470μm | |
| Length | 1.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Series BAS70 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 620μm | ||
Height 470μm | ||
Length 1.02mm | ||
Automotive Standard AEC-Q101 | ||
Find the best Schottky to fit your designs from our broad range. High efficiency general purpose solutions with stress protection and low forward voltage drop, and housed in ultra-small, low-profile surface-mount package. Great for reverse polarity protection, low-voltage rectification and DC-to-DC conversion power management applications.
Integrated guard ring for stress protection
Higher efficiency
Ultra-small, low-profile surface-mount package
Broad portfolio
Low forward voltage drop
Low capacitance
Reverse polarity protection
Power management, especially DC-to-DC conversion
General application switching
Low-voltage rectification
General-purpose Schottky diode in an ultra small SOD882 Surface-Mounted Device (SMD) plastic package
High switching speed
Low leakage current
High breakdown voltage
Low capacitance
Ultra high-speed switching
Voltage clamping
Related links
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-882
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-123
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-123 BAS70H,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOT-666
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOT-666 BAS70VV,115
- Nexperia 40 V 120 mA Diode Schottky 2-Pin SOD-882 BAS40L,315
