Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721,215
- RS Stock No.:
- 166-0083
- Mfr. Part No.:
- BAT721,215
- Brand:
- Nexperia
This image is representative of the product range
Add 6000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$576.00
(exc. GST)
$633.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.192 | $576.00 | - |
| 6000 - 9000 | $0.187 | $561.00 | $30.00 |
| 12000 + | $0.184 | $552.00 | $96.00 |
*price indicative
- RS Stock No.:
- 166-0083
- Mfr. Part No.:
- BAT721,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT721 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT721 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721S,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721A,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SOT-23 BAT721C,215
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854AW
- Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854SW
