Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010BER,115
- RS Stock No.:
- 165-8785
- Mfr. Part No.:
- PMEG3010BER,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$375.00
(exc. GST)
$414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.125 | $375.00 |
| 15000 + | $0.112 | $336.00 |
*price indicative
- RS Stock No.:
- 165-8785
- Mfr. Part No.:
- PMEG3010BER,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | PMEG3010BER | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.8mm | |
| Height | 1.1mm | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series PMEG3010BER | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.8mm | ||
Height 1.1mm | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers
Related links
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010BER,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 500 mA Diode Schottky 2-Pin SOD-123
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010CEH,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020BER,115
- Nexperia 30 V 1 A Diode Schottky 2-Pin SOD-123 PMEG3010EH,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020EH,115
